Parametric Equivalent
Parametric Equivalent

A-MJU-8-DA-PTP-S2 | |
|---|---|
DigiKey Part Number | 123-A-MJU-8-DA-PTP-S2-ND |
Manufacturer | |
Manufacturer Product Number | A-MJU-8-DA-PTP-S2 |
Description | MODULAR HEADER, RJ45, USB 3.0, F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack with USB A | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5 | |
Features | - | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,200 | €2.03532 | €30,936.86 |
| Unit Price without VAT: | €2.03532 |
|---|---|
| Unit Price with VAT: | €2.50344 |

