


365C-300-Q-30-PX | |
|---|---|
DigiKey Part Number | 4821-365C-300-Q-30-PX-ND |
Manufacturer | |
Manufacturer Product Number | 365C-300-Q-30-PX |
Description | RELAY TIME DELAY 999HR 7A 240V |
Customer Reference | |
Detailed Description | Interval, On-Delay Time Delay Relay DPDT (2 Form C) 0.01 Sec ~ 999 Hrs Delay 7A @ 240VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Interval, On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.01 Sec ~ 999 Hrs | |
Contact Rating @ Voltage | 7A @ 240VAC | |
Voltage - Supply | 120VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Finger Knob | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €365.29000 | €365.29 |
| Unit Price without VAT: | €365.29000 |
|---|---|
| Unit Price with VAT: | €449.30670 |

