
02311RLX-C | |
|---|---|
DigiKey Part Number | 3441-02311RLX-C-ND |
Manufacturer | |
Manufacturer Product Number | 02311RLX-C |
Description | Huawei compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 1310nm LC Duplex Pluggable, SFP+ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1310nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €86.92000 | €86.92 |
| 50 | €82.61760 | €4,130.88 |
| 150 | €78.22853 | €11,734.28 |
| 1,000 | €73.92554 | €73,925.54 |
| Unit Price without VAT: | €86.92000 |
|---|---|
| Unit Price with VAT: | €106.91160 |

