
100-01511-BX40-U-C | |
|---|---|
DigiKey Part Number | 3441-100-01511-BX40-U-C-ND |
Manufacturer | |
Manufacturer Product Number | 100-01511-BX40-U-C |
Description | Calix compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 1270nm, 1330nm LC Simplex Pluggable, SFP+ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1270nm, 1330nm | |
Applications | Networking and Communications | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €55.94000 | €55.94 |
| 50 | €53.18500 | €2,659.25 |
| 150 | €50.34513 | €7,551.77 |
| 1,000 | €47.59118 | €47,591.18 |
| Unit Price without VAT: | €55.94000 |
|---|---|
| Unit Price with VAT: | €68.80620 |

