
100-01511-DW3112-C | |
|---|---|
DigiKey Part Number | 3441-100-01511-DW3112-C-ND |
Manufacturer | |
Manufacturer Product Number | 100-01511-DW3112-C |
Description | Calix compatible DWDM SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 1531.12nm LC Duplex Pluggable, SFP+ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1531.12nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €339.94000 | €339.94 |
| 50 | €322.98320 | €16,149.16 |
| 150 | €305.94333 | €45,891.50 |
| 1,000 | €288.98948 | €288,989.48 |
| Unit Price without VAT: | €339.94000 |
|---|---|
| Unit Price with VAT: | €418.12620 |

