
100-01664-DW3268-C | |
|---|---|
DigiKey Part Number | 3441-100-01664-DW3268-C-ND |
Manufacturer | |
Manufacturer Product Number | 100-01664-DW3268-C |
Description | Calix compatible DWDM SFP 1G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 1000Mbps 1532.68nm LC Duplex Pluggable, SFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1532.68nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €190.19000 | €190.19 |
| 50 | €180.72600 | €9,036.30 |
| 150 | €171.17333 | €25,676.00 |
| 1,000 | €161.70674 | €161,706.74 |
| Unit Price without VAT: | €190.19000 |
|---|---|
| Unit Price with VAT: | €233.93370 |

