
1442040G1-C | |
|---|---|
DigiKey Part Number | 3441-1442040G1-C-ND |
Manufacturer | |
Manufacturer Product Number | 1442040G1-C |
Description | AdTran compatible SFP 1G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 1000Mbps 1310nm, 1490nm LC Simplex Pluggable, SFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1310nm, 1490nm | |
Applications | Networking and Communications | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €30.12000 | €30.12 |
| 50 | €28.65800 | €1,432.90 |
| 150 | €27.10893 | €4,066.34 |
| 1,000 | €25.64588 | €25,645.88 |
| Unit Price without VAT: | €30.12000 |
|---|---|
| Unit Price with VAT: | €37.04760 |

