
16G-SFPP-ERD-1544-53-C | |
|---|---|
DigiKey Part Number | 3441-16G-SFPP-ERD-1544-53-C-ND |
Manufacturer | |
Manufacturer Product Number | 16G-SFPP-ERD-1544-53-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 16Gbps 1544.53nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 16Gbps | |
Wavelength | 1544.53nm | |
Applications | Networking and Communications | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €584.35000 | €584.35 |
| 50 | €555.17300 | €27,758.65 |
| 150 | €525.91267 | €78,886.90 |
| 1,000 | €496.73832 | €496,738.32 |
| Unit Price without VAT: | €584.35000 |
|---|---|
| Unit Price with VAT: | €718.75050 |

