
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €49.29000 | €49.29 |
| 50 | €46.82940 | €2,341.47 |
| 150 | €44.36480 | €6,654.72 |
| 1,000 | €41.90007 | €41,900.07 |
| Unit Price without VAT: | €49.29000 |
|---|---|
| Unit Price with VAT: | €60.62670 |

