
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €30.84000 | €30.84 |
| 50 | €29.29920 | €1,464.96 |
| 150 | €27.75707 | €4,163.56 |
| 1,000 | €26.21502 | €26,215.02 |
| Unit Price without VAT: | €30.84000 |
|---|---|
| Unit Price with VAT: | €37.93320 |

