
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €49.91000 | €49.91 |
| 50 | €47.41900 | €2,370.95 |
| 150 | €44.92333 | €6,738.50 |
| 1,000 | €42.42758 | €42,427.58 |
| Unit Price without VAT: | €49.91000 |
|---|---|
| Unit Price with VAT: | €61.38930 |

