
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €36.15000 | €36.15 |
| 50 | €34.33800 | €1,716.90 |
| 150 | €32.53067 | €4,879.60 |
| 1,000 | €30.72342 | €30,723.42 |
| Unit Price without VAT: | €36.15000 |
|---|---|
| Unit Price with VAT: | €44.46450 |

