
Category | Features Passive Copper |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Color Black |
Cable Connectors SFP28 to SFP28 | Shielding Unshielded |
Connector Type Plug to Plug | Wire Gauge 30 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €61.19000 | €61.19 |
| 50 | €58.13320 | €2,906.66 |
| 150 | €55.07353 | €8,261.03 |
| 1,000 | €52.01388 | €52,013.88 |
| Unit Price without VAT: | €61.19000 |
|---|---|
| Unit Price with VAT: | €75.26370 |

