
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €35.70000 | €35.70 |
| 150 | €33.91100 | €5,086.65 |
| 500 | €32.12622 | €16,063.11 |
| 1,000 | €30.34143 | €30,341.43 |
| Unit Price without VAT: | €35.70000 |
|---|---|
| Unit Price with VAT: | €43.91100 |

