
57-1000294-01/-02-C | |
|---|---|
DigiKey Part Number | 3441-57-1000294-01/-02-C-ND |
Manufacturer | |
Manufacturer Product Number | 57-1000294-01/-02-C |
Description | Compatible QSFP+ 64G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 64Gbps 850nm 3.3V LC Duplex Pluggable, QSFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 64Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €96.04000 | €96.04 |
| 50 | €91.27920 | €4,563.96 |
| 150 | €86.43480 | €12,965.22 |
| 1,000 | €81.67539 | €81,675.39 |
| Unit Price without VAT: | €96.04000 |
|---|---|
| Unit Price with VAT: | €118.12920 |

