
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €30.98000 | €30.98 |
| 50 | €29.43260 | €1,471.63 |
| 150 | €27.88347 | €4,182.52 |
| 1,000 | €26.33436 | €26,334.36 |
| Unit Price without VAT: | €30.98000 |
|---|---|
| Unit Price with VAT: | €38.10540 |

