
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | MPO-12 | |
Mounting Type | Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €109.30000 | €109.30 |
| 50 | €103.87440 | €5,193.72 |
| 150 | €98.36660 | €14,754.99 |
| 1,000 | €92.94480 | €92,944.80 |
| Unit Price without VAT: | €109.30000 |
|---|---|
| Unit Price with VAT: | €134.43900 |

