
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 1310nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €444.93000 | €444.93 |
| 50 | €422.72680 | €21,136.34 |
| 150 | €400.43720 | €60,065.58 |
| 1,000 | €378.23370 | €378,233.70 |
| Unit Price without VAT: | €444.93000 |
|---|---|
| Unit Price with VAT: | €547.26390 |

