
9N51Y-C | |
|---|---|
DigiKey Part Number | 3441-9N51Y-C-ND |
Manufacturer | |
Manufacturer Product Number | 9N51Y-C |
Description | Dell compatible QSFP28 100G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 100Gbps 1295nm, 1300nm, 1304nm, 1309nm LC Duplex Pluggable, QSFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 1295nm, 1300nm, 1304nm, 1309nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €389.85000 | €389.85 |
| 50 | €370.40220 | €18,520.11 |
| 150 | €350.86660 | €52,629.99 |
| 1,000 | €331.41706 | €331,417.06 |
| Unit Price without VAT: | €389.85000 |
|---|---|
| Unit Price with VAT: | €479.51550 |

