
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1550nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €50.78000 | €50.78 |
| 50 | €48.27960 | €2,413.98 |
| 150 | €45.69787 | €6,854.68 |
| 1,000 | €43.20212 | €43,202.12 |
| Unit Price without VAT: | €50.78000 |
|---|---|
| Unit Price with VAT: | €62.45940 |

