
ASF13-24-10-D-C | |
|---|---|
DigiKey Part Number | 3441-ASF13-24-10-D-C-ND |
Manufacturer | |
Manufacturer Product Number | ASF13-24-10-D-C |
Description | Voleatech compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 1000Mbps 1310nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1310nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.68000 | €26.68 |
| 50 | €25.38780 | €1,269.39 |
| 150 | €24.01073 | €3,601.61 |
| 1,000 | €22.71984 | €22,719.84 |
| Unit Price without VAT: | €26.68000 |
|---|---|
| Unit Price with VAT: | €32.81640 |

