
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 16Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €90.94000 | €90.94 |
| 50 | €86.43480 | €4,321.74 |
| 150 | €81.84540 | €12,276.81 |
| 1,000 | €77.34090 | €77,340.90 |
| Unit Price without VAT: | €90.94000 |
|---|---|
| Unit Price with VAT: | €111.85620 |

