
CWDM-SFP-100BASE-1270-150-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP-100BASE-1270-150-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP-100BASE-1270-150-MSA-AT |
Description | MSA Compliant SFP 100Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 100Mbps 1270nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Mbps | |
Wavelength | 1270nm | |
Applications | Networking and Communications | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €149.58000 | €149.58 |
| 50 | €142.10320 | €7,105.16 |
| 150 | €134.62413 | €20,193.62 |
| 1,000 | €127.14504 | €127,145.04 |
| Unit Price without VAT: | €149.58000 |
|---|---|
| Unit Price with VAT: | €183.98340 |

