
CWDM-SFP-100BASE-1530-120-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP-100BASE-1530-120-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP-100BASE-1530-120-MSA-AT |
Description | MSA Compliant SFP 100Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 100Mbps 1530nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Mbps | |
Wavelength | 1530nm | |
Applications | Networking and Communications | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €98.11000 | €98.11 |
| 50 | €93.20300 | €4,660.15 |
| 150 | €88.29753 | €13,244.63 |
| 1,000 | €83.39214 | €83,392.14 |
| Unit Price without VAT: | €98.11000 |
|---|---|
| Unit Price with VAT: | €120.67530 |

