
CWDM-SFP-10G-1290-10-HP-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP-10G-1290-10-HP-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP-10G-1290-10-HP-MSA-AT |
Description | MSA Compliant SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 1290nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1290nm | |
Applications | Networking and Communications | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €114.46000 | €114.46 |
| 50 | €108.77980 | €5,438.99 |
| 150 | €103.01380 | €15,452.07 |
| 1,000 | €97.33386 | €97,333.86 |
| Unit Price without VAT: | €114.46000 |
|---|---|
| Unit Price with VAT: | €140.78580 |

