
CWDM-SFP-1G-1590-40-I-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP-1G-1590-40-I-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP-1G-1590-40-I-MSA-AT |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 1Gbps 1590nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | 1590nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €67.99000 | €67.99 |
| 50 | €64.63100 | €3,231.55 |
| 150 | €61.18867 | €9,178.30 |
| 1,000 | €57.83232 | €57,832.32 |
| Unit Price without VAT: | €67.99000 |
|---|---|
| Unit Price with VAT: | €83.62770 |

