
CWDM-SFP-2.5G-1330-80-C | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP-2.5G-1330-80-C-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP-2.5G-1330-80-C |
Description | Compatible SFP 2.5G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 2.5Gbps 1330nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 2.5Gbps | |
Wavelength | 1330nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €139.42000 | €139.42 |
| 50 | €132.44640 | €6,622.32 |
| 150 | €125.47547 | €18,821.32 |
| 1,000 | €118.50462 | €118,504.62 |
| Unit Price without VAT: | €139.42000 |
|---|---|
| Unit Price with VAT: | €171.48660 |

