
CWDM-SFP10G-1530-40-I-C | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP10G-1530-40-I-C-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP10G-1530-40-I-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10Gbps 1530nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1530nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €339.08000 | €339.08 |
| 50 | €322.12260 | €16,106.13 |
| 150 | €305.16873 | €45,775.31 |
| 1,000 | €288.21494 | €288,214.94 |
| Unit Price without VAT: | €339.08000 |
|---|---|
| Unit Price with VAT: | €417.06840 |

