
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 16Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €122.39000 | €122.39 |
| 50 | €116.26640 | €5,813.32 |
| 150 | €110.14707 | €16,522.06 |
| 1,000 | €104.02776 | €104,027.76 |
| Unit Price without VAT: | €122.39000 |
|---|---|
| Unit Price with VAT: | €150.53970 |

