Position QSFP+ to QSFP+ Plug to Plug 1.64' (500.00mm) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX-QSFP-40GE-DAC-50CM-C

DigiKey Part Number
3441-EX-QSFP-40GE-DAC-50CM-C-ND
Manufacturer
Manufacturer Product Number
EX-QSFP-40GE-DAC-50CM-C
Description
Compatible DAC 40G 0.5m
Customer Reference
Detailed Description
Position QSFP+ to QSFP+ Plug to Plug 1.64' (500.00mm) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Bag
Part Status
Active
Cable Connectors
QSFP+ to QSFP+
Number of Positions
-
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
Passive
Cable Type
Round
Usage
Data Center Server Rack, Network, Ethernet
Length
1.64' (500.00mm)
Color
Black
Shielding
Unshielded
Wire Gauge
30 AWG
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,913
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of €688.48 or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€67.99000€67.99
50€64.58800€3,229.40
150€61.18867€9,178.30
1,000€57.78929€57,789.29
Unit Price without VAT:€67.99000
Unit Price with VAT:€83.62770