
EX-SFP-FE20KT15R13-C | |
|---|---|
DigiKey Part Number | 3441-EX-SFP-FE20KT15R13-C-ND |
Manufacturer | |
Manufacturer Product Number | EX-SFP-FE20KT15R13-C |
Description | Compatible SFP 155Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 100Mbps 1550/1310nm 3.3V LC Simplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 100Mbps | |
Wavelength | 1550/1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.24000 | €23.24 |
| 50 | €22.11740 | €1,105.87 |
| 150 | €20.91260 | €3,136.89 |
| 1,000 | €19.79380 | €19,793.80 |
| Unit Price without VAT: | €23.24000 |
|---|---|
| Unit Price with VAT: | €28.58520 |

