
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | MPO-12 | |
Mounting Type | Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €73.15000 | €73.15 |
| 50 | €69.53640 | €3,476.82 |
| 150 | €65.83593 | €9,875.39 |
| 1,000 | €62.22138 | €62,221.38 |
| Unit Price without VAT: | €73.15000 |
|---|---|
| Unit Price with VAT: | €89.97450 |

