
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, XFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €187.83000 | €187.83 |
| 50 | €178.47900 | €8,923.95 |
| 150 | €169.04513 | €25,356.77 |
| 1,000 | €159.69621 | €159,696.21 |
| Unit Price without VAT: | €187.83000 |
|---|---|
| Unit Price with VAT: | €231.03090 |

