
Category | Data Rate 1Gbps |
Manufacturer ATGBICS | Wavelength 1310nm |
Series | Applications General Purpose |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.05000 | €28.05 |
| 50 | €26.68680 | €1,334.34 |
| 150 | €25.24200 | €3,786.30 |
| 1,000 | €23.88219 | €23,882.19 |
| Unit Price without VAT: | €28.05000 |
|---|---|
| Unit Price with VAT: | €34.50150 |

