
GP-SFP2-1Z-CW57-C | |
|---|---|
DigiKey Part Number | 3441-GP-SFP2-1Z-CW57-C-ND |
Manufacturer | |
Manufacturer Product Number | GP-SFP2-1Z-CW57-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1570nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1570nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €69.71000 | €69.71 |
| 50 | €66.26620 | €3,313.31 |
| 150 | €62.73773 | €9,410.66 |
| 1,000 | €59.29534 | €59,295.34 |
| Unit Price without VAT: | €69.71000 |
|---|---|
| Unit Price with VAT: | €85.74330 |

