
Category | Features Passive |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bag | Length 9.84' (3.00m) |
Part Status Active | Color Black |
Cable Connectors SFP+ to SFP+ | Shielding Unshielded |
Connector Type Plug to Plug | Wire Gauge 30 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €62.04000 | €62.04 |
| 50 | €58.94060 | €2,947.03 |
| 150 | €55.83840 | €8,375.76 |
| 1,000 | €52.73630 | €52,736.30 |
| Unit Price without VAT: | €62.04000 |
|---|---|
| Unit Price with VAT: | €76.30920 |

