
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Applications | Networking and Communications | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €43.89000 | €43.89 |
| 50 | €41.73920 | €2,086.96 |
| 150 | €39.50153 | €5,925.23 |
| 1,000 | €37.35004 | €37,350.04 |
| Unit Price without VAT: | €43.89000 |
|---|---|
| Unit Price with VAT: | €53.98470 |

