
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €40.80000 | €40.80 |
| 50 | €38.75540 | €1,937.77 |
| 150 | €36.71567 | €5,507.35 |
| 1,000 | €34.67592 | €34,675.92 |
| Unit Price without VAT: | €40.80000 |
|---|---|
| Unit Price with VAT: | €50.18400 |

