
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €37.87000 | €37.87 |
| 50 | €35.97300 | €1,798.65 |
| 150 | €34.07973 | €5,111.96 |
| 1,000 | €32.18644 | €32,186.44 |
| Unit Price without VAT: | €37.87000 |
|---|---|
| Unit Price with VAT: | €46.58010 |

