
JNP-100G-2X50G-2M-C | |
|---|---|
DigiKey Part Number | 3441-JNP-100G-2X50G-2M-C-ND |
Manufacturer | |
Manufacturer Product Number | JNP-100G-2X50G-2M-C |
Description | Juniper compatible DAC 100G 2m |
Customer Reference | |
Detailed Description | Position QSFP28 to QSFP28 (2) Plug to Plug (2) 6.56' (2.00m) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP28 to QSFP28 (2) | |
Connector Type | Plug to Plug (2) | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive Copper | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €155.77000 | €155.77 |
| 50 | €147.98020 | €7,399.01 |
| 150 | €140.19173 | €21,028.76 |
| 1,000 | €132.40331 | €132,403.31 |
| Unit Price without VAT: | €155.77000 |
|---|---|
| Unit Price with VAT: | €191.59710 |

