
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP28 |
Data Rate 100Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €385.00000 | €385.00 |
| 50 | €365.79700 | €18,289.85 |
| 150 | €346.50420 | €51,975.63 |
| 1,000 | €327.29649 | €327,296.49 |
| Unit Price without VAT: | €385.00000 |
|---|---|
| Unit Price with VAT: | €473.55000 |

