
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, XFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €190.19000 | €190.19 |
| 50 | €180.72600 | €9,036.30 |
| 150 | €171.17333 | €25,676.00 |
| 1,000 | €161.70674 | €161,706.74 |
| Unit Price without VAT: | €190.19000 |
|---|---|
| Unit Price with VAT: | €233.93370 |

