
QDD-400-AOC8M-C | |
|---|---|
DigiKey Part Number | 3441-QDD-400-AOC8M-C-ND |
Manufacturer | |
Manufacturer Product Number | QDD-400-AOC8M-C |
Description | Cisco compatible AOC 400G 8m |
Customer Reference | |
Detailed Description | Position QSFP-DD to QSFP-DD Plug to Plug 26.25' (8.00m) Orange or Aqua Unshielded |
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active Fibre |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 26.25' (8.00m) |
Cable Connectors QSFP-DD to QSFP-DD | Color Orange or Aqua |
Connector Type Plug to Plug | Shielding Unshielded |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,129.52000 | €1,129.52 |
| 50 | €1,073.04120 | €53,652.06 |
| 150 | €1,016.56540 | €152,484.81 |
| 1,000 | €960.08954 | €960,089.54 |
| Unit Price without VAT: | €1,129.52000 |
|---|---|
| Unit Price with VAT: | €1,389.30960 |

