Transceiver Module Networking, General Purpose 400Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP-DD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QDD-400G-LR4-10-C

DigiKey Part Number
3441-QDD-400G-LR4-10-C-ND
Manufacturer
Manufacturer Product Number
QDD-400G-LR4-10-C
Description
Compatible QSFP-DD 400G
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 400Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP-DD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Tray
Part Status
Active
Data Rate
400Gbps
Wavelength
1310nm
Applications
Networking, General Purpose
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
Pluggable, QSFP-DD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,363
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ATGBICS
FREE SHIPPING on orders of €679.92 or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€1,475.43000€1,475.43
50€1,401.65500€70,082.75
150€1,327.88373€199,182.56
1,000€1,254.11244€1,254,112.44
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1,475.43000
Unit Price with VAT:€1,814.77890