
QDD-400G-XDR4-C | |
|---|---|
DigiKey Part Number | 3441-QDD-400G-XDR4-C-ND |
Manufacturer | |
Manufacturer Product Number | QDD-400G-XDR4-C |
Description | Arista compatible QSFP-DD 400G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 400Gbps 1310nm MPO-12 Pluggable, QSFP-DD |
Datasheet | Datasheet |
Category | Data Rate 400Gbps |
Manufacturer ATGBICS | Wavelength 1310nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type MPO-12 |
Part Status Active | Mounting Type Pluggable, QSFP-DD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,418.48000 | €1,418.48 |
| 50 | €1,347.60140 | €67,380.07 |
| 150 | €1,276.63480 | €191,495.22 |
| 1,000 | €1,205.75313 | €1,205,753.13 |
| Unit Price without VAT: | €1,418.48000 |
|---|---|
| Unit Price with VAT: | €1,744.73040 |

