
QDD-800G-2LR4-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-QDD-800G-2LR4-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | QDD-800G-2LR4-MSA-AT |
Description | Universally Coded QSFP-DD 800G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 800Gbps 1271nm, 1291nm, 1311nm, 1331nm LC Duplex Pluggable, QSFP-DD |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 800Gbps | |
Wavelength | 1271nm, 1291nm, 1311nm, 1331nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP-DD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5,160.16000 | €5,160.16 |
| 50 | €4,902.14980 | €245,107.49 |
| 150 | €4,644.14187 | €696,621.28 |
| 1,000 | €4,386.13396 | €4,386,133.96 |
| Unit Price without VAT: | €5,160.16000 |
|---|---|
| Unit Price with VAT: | €6,346.99680 |

