
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP28 to QSFP28 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 82.02' (25.00m) | |
Color | Orange, Aqua | |
Shielding | Unshielded | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €292.60000 | €292.60 |
| 50 | €277.97380 | €13,898.69 |
| 150 | €263.34360 | €39,501.54 |
| 1,000 | €248.71340 | €248,713.40 |
| Unit Price without VAT: | €292.60000 |
|---|---|
| Unit Price with VAT: | €359.89800 |

