
QSFP-100G-LR1-C | |
|---|---|
DigiKey Part Number | 3441-QSFP-100G-LR1-C-ND |
Manufacturer | |
Manufacturer Product Number | QSFP-100G-LR1-C |
Description | Huawei compatible QSFP28 100G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 100Gbps 1310nm LC Duplex Pluggable, QSFP28 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 1310nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €507.75000 | €507.75 |
| 50 | €482.36640 | €24,118.32 |
| 150 | €456.97860 | €68,546.79 |
| 1,000 | €431.59090 | €431,590.90 |
| Unit Price without VAT: | €507.75000 |
|---|---|
| Unit Price with VAT: | €624.53250 |

