
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 32Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,679.03000 | €1,679.03 |
| 50 | €1,595.12220 | €79,756.11 |
| 150 | €1,511.12753 | €226,669.13 |
| 1,000 | €1,427.21904 | €1,427,219.04 |
| Unit Price without VAT: | €1,679.03000 |
|---|---|
| Unit Price with VAT: | €2,065.20690 |

