
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+ to QSFP+ | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €345.91000 | €345.91 |
| 50 | €328.61380 | €16,430.69 |
| 150 | €311.31840 | €46,697.76 |
| 1,000 | €294.02291 | €294,022.91 |
| Unit Price without VAT: | €345.91000 |
|---|---|
| Unit Price with VAT: | €425.46930 |

